Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,361 In Stock | 1 : ¥32.51000 Bulk | Bulk | Active | 2.5 F | 0%, +100% | 5.4 V | 140mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 0.945" (24.00mm) | -40°C ~ 65°C | |||
7,934 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | 1 F | 0%, +100% | 5 V | 200mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.453" (11.50mm) | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.787" (20.00mm) | -40°C ~ 65°C | |||
3,385 In Stock | 1 : ¥52.30000 Bulk | Bulk | Active | 7.5 F | -10%, +30% | 5.5 V | 90mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 0.984" L x 0.492" W (25.00mm x 12.50mm) | 1.339" (34.00mm) | -40°C ~ 65°C | |||
134 In Stock | 1 : ¥160.17000 Bulk | Bulk | Active | 2 F | -10%, +20% | 13.5 V | 360mOhm | 1000 Hrs @ 65°C | Wire Leads with Connector | User Defined | Module, Wire Leads | - | 2.106" L x 0.453" W (53.50mm x 11.50mm) | 1.417" (36.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥60.34000 Bulk | Bulk | Active | 7.5 F | -10%, +30% | 6 V | 90mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 0.984" L x 0.492" W (25.00mm x 12.50mm) | 1.339" (34.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥89.82000 Bulk | Bulk | Active | 15 F | -10%, +30% | 5.5 V | 35mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.933" (23.70mm) | 1.260" L x 0.630" W (32.00mm x 16.00mm) | 1.378" (35.00mm) | -40°C ~ 65°C |