Electric Actuators/Cylinders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥1,586.50000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0023" (59.00µm) | - | - | - | - | 160VDC | - | - | - | - | - | - | Solder Tab | - | - | - | |||
40 In Stock | 1 : ¥2,456.00000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0019" (47.00µm) | - | - | - | - | 160VDC | - | - | - | - | - | - | Wire Leads | -40°C ~ 160°C | - | - | |||
19 In Stock | 1 : ¥1,797.24000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0033" (83.00µm) | - | - | - | - | 160VDC | - | - | - | - | - | - | Solder Tab | -40°C ~ 160°C | - | - |