Edgeboard Connectors

Results: 8
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
-Mini Cool Edge 0.60mmPCI Express® (PCIe)
Packaging
BulkCut Tape (CT)Tape & Reel (TR)TrayTube
Card Type
Non Specified - Dual EdgePCI Express™
Number of Positions/Bay/Row
111; 7149-
Number of Positions
2 (Power)6498164
Card Thickness
0.062" (1.57mm)0.063" (1.60mm)
Pitch
0.039" (1.00mm)-
Features
Board GuideBoard Guide, Card Latch, Locking RampCard Extender, Locking Ramp, Pick and PlaceLocking Ramp, Pick and PlaceOpen Card Slot
Mounting Type
Board Edge, Straddle MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
SolderSolder, Staggered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish Thickness
3.00µin (0.076µm)15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Type
-Cantilever
Flange Feature
-Straddle Mount Opening, Unthreaded, 0.087" (2.20mm)
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
10083987-11023TLF
10083987-11023TLF
CONN PCI EXP FMALE 164POS 0.039
Amphenol ICC (FCI)
3,984
In Stock
1 : ¥50.82000
Tray
-
Tray
Active
PCI Express™
Female
-
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Card Latch, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 85°C
PCIE-064-02-F-D-RA
PCIE-064-02-F-D-RA
CONN PCI EXP FMALE 64POS 0.039
Samtec Inc.
2,200
In Stock
1 : ¥72.99000
Tube
Tube
Active
PCI Express™
Female
-
64
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide
Through Hole, Right Angle
Solder, Staggered
Phosphor Bronze
Gold
3.00µin (0.076µm)
-
Black
-
-55°C ~ 125°C
10146027-640110LF
10146027-640110LF
CONN PCI EXP FMALE 64POS 0.039
Amphenol ICC (FCI)
339
In Stock
1 : ¥31.85000
Tray
-
Tray
Active
PCI Express™
Female
-
64
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Locking Ramp, Pick and Place
Board Edge, Straddle Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
Straddle Mount Opening, Unthreaded, 0.087" (2.20mm)
-
PCIE-098-02-x-D-RA
PCIE-098-02-F-D-RA
CONN PCI EXP FMALE 98POS 0.039
Samtec Inc.
357
In Stock
4,830
Factory
1 : ¥82.67000
Tube
Tube
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide
Through Hole, Right Angle
Solder, Staggered
Phosphor Bronze
Gold
3.00µin (0.076µm)
-
Black
-
-55°C ~ 125°C
10163106-A41410HLF
10163106-A41410HLF
PCIE GEN5 STRADDLE MOUNT,164PIN
Amphenol ICC (FCI)
621
In Stock
1 : ¥88.34000
Tray
-
Tray
Active
PCI Express™
Female
11; 71
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Card Extender, Locking Ramp, Pick and Place
Board Edge, Straddle Mount
Solder
Copper Alloy
Gold
-
-
Black
Straddle Mount Opening, Unthreaded, 0.087" (2.20mm)
-
ME10000101P1011
ME10000101P1011
CONN EDGE DUAL FMALE 2POS GOLD
Amphenol ICC (FCI)
68
In Stock
1 : ¥26.68000
Cut Tape (CT)
400 : ¥18.65228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non Specified - Dual Edge
Female
1
2 (Power)
0.062" (1.57mm)
2
-
Dual
Open Card Slot
Through Hole
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 85°C
0
In Stock
Check Lead Time
1,580 : ¥40.25963
Bulk
-
Bulk
Active
PCI Express™
Female
49
98
0.063" (1.60mm)
2
0.039" (1.00mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-
0
In Stock
Check Lead Time
1,580 : ¥42.56124
Bulk
-
Bulk
Active
PCI Express™
Female
49
98
0.063" (1.60mm)
2
0.039" (1.00mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-
Showing
of 8

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.