10146027-640110LF | |
---|---|
DigiKey Part Number | 609-10146027-640110LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146027-640110LF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10146027-640110LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Locking Ramp, Pick and Place | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.92300 | ¥289.23 |
25 | ¥27.39440 | ¥684.86 |
45 | ¥26.75667 | ¥1,204.05 |
90 | ¥25.48233 | ¥2,293.41 |
270 | ¥22.29722 | ¥6,020.25 |
450 | ¥21.66020 | ¥9,747.09 |
945 | ¥18.47493 | ¥17,458.81 |
2,430 | ¥17.20079 | ¥41,797.92 |