Edgeboard Connectors

Results: 6
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
Mini Cool Edge 0.60mmSliver 2.0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions/Bay/Row
192828; 1428; 14; 2837
Number of Positions
38567484140
Features
Board GuideBoard Guide, Board LockBoard Guide, Board Lock, Pick and PlaceBoard Guide, Pick and Place Cap, Solder RetentionBoard Guide, Pick and Place, Solder Retention
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish
GoldGold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Type
-Cantilever
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
G97V22322HR
G97V22322HR
CONN EDGE DUAL FMALE 74POS 0.024
Amphenol ICC (Commercial Products)
4,262
In Stock
1 : ¥36.86000
Cut Tape (CT)
200 : ¥29.19490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
37
74
0.062" (1.57mm)
2
0.024" (0.60mm)
Dual
Board Guide, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-40°C ~ 85°C
ME1008410101011
ME1008410101011
CONN EDGE DUAL FMALE 84P 0.024
Amphenol ICC (FCI)
7,761
In Stock
1 : ¥48.44000
Cut Tape (CT)
300 : ¥33.89280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
28; 14
84
0.062" (1.57mm)
2
0.024" (0.60mm)
Dual
Board Guide, Board Lock
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 105°C
ME1014010101011
ME1014010101011
CONN EDGE DUAL FMALE 140P 0.024
Amphenol ICC (FCI)
2,116
In Stock
1 : ¥60.42000
Cut Tape (CT)
300 : ¥42.80043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non Specified - Dual Edge
Female
28; 14; 28
140
0.062" (1.57mm)
2
0.024" (0.60mm)
Dual
Board Guide, Board Lock, Pick and Place
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 105°C
G97V21312HR
G97V21312HR
CONN EDGE DUAL FMALE 38POS 0.024
Amphenol ICC (Commercial Products)
2,079
In Stock
1 : ¥27.91000
Cut Tape (CT)
200 : ¥22.32125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
19
38
0.062" (1.57mm)
2
0.024" (0.60mm)
Dual
Board Guide, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-40°C ~ 85°C
ME1005610211081
ME1005610211081
CONN EDGE DUAL FMALE 56POS 0.024
Amphenol ICC (FCI)
3,589
In Stock
1 : ¥44.99000
Cut Tape (CT)
300 : ¥31.49007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
28
56
0.062" (1.57mm)
2
0.024" (0.60mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold, GXT™
15.0µin (0.38µm)
-
Black
-
-40°C ~ 85°C
2327679-3
2327679-3
CONN EDGE DUAL FMALE 56POS 0.024
TE Connectivity AMP Connectors
2,512
In Stock
1 : ¥36.12000
Cut Tape (CT)
350 : ¥29.17226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non Specified - Dual Edge
Female
28
56
0.062" (1.57mm)
2
0.024" (0.60mm)
Dual
Board Guide, Pick and Place Cap, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-55°C ~ 85°C
Showing
of 6

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.