Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,547 In Stock | 1 : ¥37.77000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 10 | 20 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C | ||
385 In Stock | 1 : ¥13.38000 Bulk | - | Bulk | Active | Non Specified - Single Edge | Female | - | 6 | 0.057" ~ 0.072" (1.45mm ~ 1.82mm) | 1 | 0.100" (2.54mm) | Single | - | Through Hole | Solder | Phosphor Bronze | Gold | 16.0µin (0.41µm) | - | Green | - | - | ||
165 In Stock | 1 : ¥26.11000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 6 | 12 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Hairpin Bellows | Blue | - | -65°C ~ 125°C | ||
565 In Stock | 1 : ¥30.70000 Tray | - | Tray | Active | Fits Female Edgecards | Male | 6 | 12 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | - | Blue | Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C | ||
1,437 In Stock | 1 : ¥36.70000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 10 | 20 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C | ||
8 In Stock | 1 : ¥38.34000 Tray | - | Tray | Active | Fits Female Edgecards | Male | 10 | 20 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | - | Blue | Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C | ||
0 In Stock Check Lead Time | 10 : ¥27.85600 Tray | - | Tray | Active | Fits Female Edgecards | Male | 6 | 12 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | - | Blue | - | -65°C ~ 125°C |