166086-6 | |
---|---|
DigiKey Part Number | A128123-ND |
Manufacturer | |
Manufacturer Product Number | 166086-6 |
Description | CONN EDGE SINGLE FML 6POS 0.100 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 166086-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 6 | |
Card Thickness | 0.057" ~ 0.072" (1.45mm ~ 1.82mm) | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Contact Type | - | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.26500 | ¥122.65 |
26 | ¥11.90423 | ¥309.51 |
52 | ¥11.78269 | ¥612.70 |
104 | ¥10.93644 | ¥1,137.39 |
260 | ¥10.75515 | ¥2,796.34 |
520 | ¥9.78846 | ¥5,090.00 |
1,014 | ¥8.76125 | ¥8,883.91 |
2,522 | ¥8.09659 | ¥20,419.60 |