G97V22312HR

DigiKey Part Number
664-G97V22312HRTR-ND - Tape & Reel (TR)
664-G97V22312HRCT-ND - Cut Tape (CT)
664-G97V22312HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G97V22312HR
Description
CONN EDGE DUAL FMALE 74POS 0.024
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G97V22312HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
37
Number of Positions
74
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.26000¥38.26
10¥34.76900¥347.69
25¥32.93440¥823.36
50¥32.16760¥1,608.38
100¥30.63570¥3,063.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥30.32495¥6,064.99
400¥26.53450¥10,613.80
600¥25.77632¥15,465.79
1,000¥21.98569¥21,985.69
2,000¥21.22760¥42,455.20
Manufacturers Standard Package