Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,269 In Stock | 1 : ¥16.58000 Cut Tape (CT) 200 : ¥13.23580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express™ | Female | - | 36 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 85°C | ||
1,434 In Stock | 1 : ¥78.57000 Tray | - | Tray | Active | PCI Express™ | Female | - | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, GEN5 | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 105°C | ||
1,200 In Stock | 1 : ¥29.80000 Cut Tape (CT) 200 : ¥23.84985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express™ | Female | - | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 85°C | ||
1,798 In Stock | 1 : ¥62.97000 Tray | Tray | Active | PCI Express™ | Female | - | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder, Staggered | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C | |||
902 In Stock | 1 : ¥45.81000 Tray | - | Tray | Active | PCI Express™ | Female | - | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Press-Fit | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | - | ||
404 In Stock | 1 : ¥34.48000 Cut Tape (CT) 200 : ¥19.41100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express™ | Female | - | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 85°C | ||
150 In Stock | 1 : ¥47.04000 Cut Tape (CT) 40 : ¥39.52875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express™ | Female | - | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 85°C | ||
188 In Stock | 1 : ¥44.66000 Tray | Tray | Active | PCI Express™ | Female | - | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Cap, Locking Ramp | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | - |