10146070-113Y0LF | |
---|---|
DigiKey Part Number | 10146070-113Y0LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146070-113Y0LF |
Description | CONN CARD EDGE PCIE GEN5 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10146070-113Y0LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, GEN5 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | - | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
10 | ¥70.71100 | ¥707.11 |
25 | ¥66.60760 | ¥1,665.19 |
40 | ¥64.90050 | ¥2,596.02 |
80 | ¥63.19288 | ¥5,055.43 |
240 | ¥56.36167 | ¥13,526.80 |
440 | ¥52.94559 | ¥23,296.06 |
960 | ¥46.79717 | ¥44,925.28 |