DSP (Digital Signal Processors)

Results: 2
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
349-CSPBGA
ADSP-21583CBCZ-4A
2X 3MB SHARC ,SINGLE DDR,LPC PKG
Analog Devices Inc.
0
In Stock
Check Lead Time
15 : ¥420.82133
Tray
Tray
Active
Floating Point
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
450MHz
ROM (512kB)
384kB
3.30V
1.10V
-40°C ~ 95°C (TA)
Surface Mount
349-LFBGA, CSPBGA
349-CSPBGA (19x19)
349-CSPBGA
ADSP-21583BBCZ-4A
2X 3MB SHARC SINGLE DDR,LPC PKG
Analog Devices Inc.
0
In Stock
Check Lead Time
16 : ¥423.71688
Tray
Tray
Active
Floating Point
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
450MHz
ROM (512kB)
384kB
3.30V
1.10V
-40°C ~ 85°C (TA)
Surface Mount
349-LFBGA, CSPBGA
349-CSPBGA (19x19)
Showing
of 2

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.