ADSP-BF512BBCZ-4 | |
---|---|
DigiKey Part Number | ADSP-BF512BBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF512BBCZ-4 |
Description | IC DSP 16/32B 400MHZ 168CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF512BBCZ-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | I2C, PPI, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 116kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 168-LFBGA, CSPBGA | |
Supplier Device Package | 168-CSPBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.78000 | ¥208.78 |
10 | ¥192.56100 | ¥1,925.61 |
25 | ¥183.91040 | ¥4,597.76 |
80 | ¥164.43588 | ¥13,154.87 |
230 | ¥156.86330 | ¥36,078.56 |
440 | ¥149.29068 | ¥65,687.90 |