DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
635 In Stock | 1 : ¥379.92000 Tray | Tray | Active | Fixed Point | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | 533MHz | ROM (32kB) | 132kB | 1.8V, 2.5V, 3.3V | 1.15V | -40°C ~ 85°C (TA) | Surface Mount | 208-FBGA, CSPBGA | 208-CSPBGA (17x17) | |||
150 In Stock | 1 : ¥459.83000 Tray | Tray | Active | Fixed Point | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | 600MHz | ROM (32kB) | 132kB | 1.8V, 2.5V, 3.3V | 1.10V | 0°C ~ 70°C (TA) | Surface Mount | 208-FBGA, CSPBGA | 208-CSPBGA (17x17) | |||
46 In Stock | 1 : ¥459.83000 Tray | Tray | Active | Fixed Point | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | 600MHz | ROM (32kB) | 132kB | 1.8V, 2.5V, 3.3V | 1.10V | 0°C ~ 70°C (TA) | Surface Mount | 289-LFBGA, CSPBGA | 289-CSPBGA (12x12) | |||
554 In Stock | 1 : ¥430.08000 Tray | Tray | Active | Fixed Point | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | 533MHz | ROM (32kB) | 132kB | 1.8V, 2.5V, 3.3V | 1.10V | 0°C ~ 70°C (TA) | Surface Mount | 289-LFBGA, CSPBGA | 289-CSPBGA (12x12) | |||
0 In Stock Check Lead Time | 20 : ¥354.45800 Tray | Tray | Active | Fixed Point | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | 533MHz | ROM (32kB) | 132kB | 1.8V, 2.5V, 3.3V | 1.10V | 0°C ~ 70°C (TA) | Surface Mount | 289-LFBGA, CSPBGA | 289-CSPBGA (12x12) |