Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,973 In Stock | 1 : ¥12.92000 Cut Tape (CT) 2,000 : ¥3.70424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
11,604 In Stock | 1 : ¥15.52000 Tray | Tray | Active | Transceiver | Ethernet | 1/1 | Full | - | 100Mbps | 1.6V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-SQFN (4x4) | |||
1,756 In Stock | 1 : ¥23.89000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 170 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |