Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,936 In Stock | 1 : ¥24.99000 Cut Tape (CT) 2,000 : ¥11.44021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 500kbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
41,382 In Stock | 1 : ¥29.16000 Cut Tape (CT) 2,500 : ¥8.53252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS485 | 0/1 | - | 25 mV | 52Mbps | 3V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
4,547 In Stock | 1 : ¥40.12000 Cut Tape (CT) 1,000 : ¥32.30317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 4/4 | Full | - | - | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
2,118 In Stock | 1 : ¥40.12000 Tray | - | Tray | Active | Transceiver | Ethernet | 4/4 | Full | - | - | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
0 In Stock Check Lead Time | 1 : ¥202.15000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |