MAX3096EEE+T | |
---|---|
DigiKey Part Number | MAX3096EEE+TTR-ND - Tape & Reel (TR) MAX3096EEE+TCT-ND - Cut Tape (CT) MAX3096EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3096EEE+T |
Description | IC RECEIVER 0/4 16QSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3096EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.85000 | ¥89.85 |
10 | ¥62.68500 | ¥626.85 |
25 | ¥55.67720 | ¥1,391.93 |
100 | ¥47.83670 | ¥4,783.67 |
250 | ¥44.03740 | ¥11,009.35 |
500 | ¥41.72414 | ¥20,862.07 |
1,000 | ¥39.80388 | ¥39,803.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.29790 | ¥103,244.75 |