Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,805 In Stock | 1 : ¥13.77000 Cut Tape (CT) 5,000 : ¥5.77127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 100 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-TDFN Exposed Pad | PG-TSON-8-1 | ||
0 In Stock | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥11.09778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Transceiver | CANbus | - | Full | - | 1Mbps | 4.75V ~ 5.25V | -40°C ~ 150°C | Automotive | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 |