Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,390 In Stock | 1 : ¥19.04000 Cut Tape (CT) 2,500 : ¥8.71154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS485 | 0/1 | - | 25 mV | 52Mbps | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
480 In Stock 672 Factory | 1 : ¥65.97000 Tube | - | Tube | Active | Driver | RS422, RS485 | 4/0 | - | - | 20Mbps | 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥10.29000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | - | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |