MAX3042BEUE+ | |
---|---|
DigiKey Part Number | MAX3042BEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3042BEUE+ |
Description | IC DRIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3042BEUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.97000 | ¥65.97 |
10 | ¥59.62800 | ¥596.28 |
96 | ¥49.36552 | ¥4,739.09 |
288 | ¥47.14691 | ¥13,578.31 |
576 | ¥42.98693 | ¥24,760.47 |
1,056 | ¥37.44021 | ¥39,536.86 |