Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,548 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 1/1 | Full | 500 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | ||
2,712 In Stock | 1 : ¥50.50000 Cut Tape (CT) 2,500 : ¥25.32886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 1Mbps | 3.15V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,178 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.14594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) |