ST3232EBTR | |
---|---|
DigiKey Part Number | 497-6536-2-ND - Tape & Reel (TR) 497-6536-1-ND - Cut Tape (CT) 497-6536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232EBTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3232EBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.43000 | ¥184.30 |
25 | ¥17.38600 | ¥434.65 |
100 | ¥14.81360 | ¥1,481.36 |
250 | ¥13.90908 | ¥3,477.27 |
500 | ¥12.17048 | ¥6,085.24 |
1,000 | ¥10.08403 | ¥10,084.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.38863 | ¥23,471.57 |
5,000 | ¥9.04089 | ¥45,204.45 |