Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,751 In Stock | 1 : ¥7.40000 Cut Tape (CT) 2,500 : ¥2.77629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | - | 4/0 | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
5,877 In Stock | 1 : ¥24.79000 Cut Tape (CT) 2,500 : ¥12.46189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 1Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
691 In Stock | 1 : ¥12.81000 Tube | - | Tube | Obsolete | Driver | - | 4/0 | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.33998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Receiver | RS422, RS423 | 0/4 | - | 60 mV | - | 4.5V ~ 5.5V | 0°C ~ 70°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |