Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-65LVDS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
LVDSRS422, RS485
Data Rate
20Mbps400Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-WFDFN Exposed Pad
Supplier Device Package
8-VSSOP10-DFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LTC2864HDD-1#PBF
IC TRANSCEIVER FULL 1/1 10DFN
Analog Devices Inc.
8,658
In Stock
1 : ¥44.80000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
150 mV
20Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
8-VSSOP
SN65LVDS179MDGKREP
IC TRANSCEIVER FULL 1/1 8VSSOP
Texas Instruments
3,141
In Stock
1 : ¥74.64000
Cut Tape (CT)
2,500 : ¥40.76215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LVDS
1/1
Full
-
400Mbps
3V ~ 3.6V
-55°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.