ADIN1200BCP32Z-R7

DigiKey Part Number
505-ADIN1200BCP32Z-R7TR-ND - Tape & Reel (TR)
505-ADIN1200BCP32Z-R7CT-ND - Cut Tape (CT)
505-ADIN1200BCP32Z-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADIN1200BCP32Z-R7
Description
IC TXRX FULL/HALF 4/4 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4, 1/1 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADIN1200BCP32Z-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet, IEEE 802.3, MII, RMII, PHY2
Number of Drivers/Receivers
4/4, 1/1
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.90000¥28.90
10¥25.95400¥259.54
25¥24.53440¥613.36
100¥21.26410¥2,126.41
250¥20.17340¥5,043.35
500¥18.10148¥9,050.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥15.26631¥22,899.47
3,000¥14.50299¥43,508.97
Manufacturers Standard Package