TCAN1462VDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1462VDRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1462VDRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1462VDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1462VDRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1462VDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.37500 | ¥113.75 |
25 | ¥10.73200 | ¥268.30 |
100 | ¥9.14390 | ¥914.39 |
250 | ¥8.58624 | ¥2,146.56 |
500 | ¥7.51304 | ¥3,756.52 |
1,000 | ¥6.22502 | ¥6,225.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.79570 | ¥17,387.10 |
6,000 | ¥5.58105 | ¥33,486.30 |
15,000 | ¥5.36639 | ¥80,495.85 |