Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,675 In Stock | 1 : ¥16.83000 Tray | - | Tray | Active | Transceiver | MII, RMII | 4/4 | Full | - | - | 1.6V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
1,403 In Stock | 1 : ¥44.80000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 120Kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
13,424 In Stock | 1 : ¥51.69000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 20 mV | 250kbps | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,213 In Stock 1,824 Factory | 1 : ¥55.34000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 235Kbps | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
968 In Stock 2,000 Factory | 1 : ¥70.90000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 100 mV | 16Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
396 In Stock | 1 : ¥70.90000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
474 In Stock 736 Factory | 1 : ¥113.41000 Tube | - | Tube | Active | Transceiver | RS232 | 3/5 | Full | 500 mV | 250kbps | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP |