Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
TransceiverTransceiver, Isolated
Duplex
-Half
Data Rate
1Mbps12Mbps
Voltage - Supply
0.5V ~ 6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC20-SOIC-IC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD230QDR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
5,533
In Stock
1 : ¥24.82000
Cut Tape (CT)
2,500 : ¥12.47030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-SOIC 0.295
ADM3055EBRIZ
IC TRANSCEIVER HALF 1/1 20SOIC
Analog Devices Inc.
1,353
In Stock
1 : ¥123.35000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
12Mbps
0.5V ~ 6V
-40°C ~ 105°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC-IC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.