Drivers, Receivers, Transceivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverReceiverTransceiver
Protocol
EthernetLVDSRS422, RS485
Number of Drivers/Receivers
0/41/14/0
Duplex
-FullHalf
Data Rate
400Mbps-
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V3V ~ 3.6V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)48-VFQFN Exposed Pad
Supplier Device Package
8-SOIC16-TSSOP48-VQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN75176BDR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
13,936
In Stock
1 : ¥10.80000
Cut Tape (CT)
2,500 : ¥4.57991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
48 VQFN
DP83869HMRGZT
IC TRANSCEIVER 1/1 48VQFN
Texas Instruments
1,383
In Stock
1 : ¥125.45000
Cut Tape (CT)
250 : ¥92.56324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
-
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V
-40°C ~ 125°C (TA)
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
16-TSSOP
DSLVDS1048PWR
IC RECEIVER FULL 0/4 16TSSOP
Texas Instruments
3,010
In Stock
1 : ¥16.07000
Cut Tape (CT)
2,500 : ¥7.34896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/4
Full
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
DSLVDS1047PWR
IC DRIVER FULL 4/0 16TSSOP
Texas Instruments
2,675
In Stock
1 : ¥16.07000
Cut Tape (CT)
2,500 : ¥7.34896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
4/0
Full
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.