Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
802 In Stock | 1 : ¥128.53000 Cut Tape (CT) 250 : ¥94.85980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 1/1 | Full, Half | - | 1Gbps | 0.95V ~ 1.1V, 2.97V ~ 3.63V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 36-VFQFN Exposed Pad | 36-VQFN (6x6) | ||
3,563 In Stock | 1 : ¥24.23000 Cut Tape (CT) 250 : ¥16.88436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 120 mV | 1Mbps | 3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
0 In Stock Check Lead Time | 1 : ¥202.15000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |