SP3232EEY-L | |
---|---|
DigiKey Part Number | 1016-1109-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EEY-L |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3232EEY-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.02300 | ¥90.23 |
95 | ¥7.03705 | ¥668.52 |
285 | ¥6.57849 | ¥1,874.87 |
570 | ¥5.81340 | ¥3,313.64 |
1,045 | ¥4.58956 | ¥4,796.09 |
2,565 | ¥4.28360 | ¥10,987.43 |
5,035 | ¥4.06942 | ¥20,489.53 |