ICL3232CVZ | |
---|---|
DigiKey Part Number | ICL3232CVZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3232CVZ |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232CVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥14.56300 | ¥145.63 |
25 | ¥13.73800 | ¥343.45 |
100 | ¥11.70450 | ¥1,170.45 |
250 | ¥10.99036 | ¥2,747.59 |
960 | ¥7.96803 | ¥7,649.31 |
2,880 | ¥7.41849 | ¥21,365.25 |
5,760 | ¥7.14374 | ¥41,147.94 |