MAX13052ASA+T

DigiKey Part Number
MAX13052ASA+TR-ND - Tape & Reel (TR)
MAX13052ASA+CT-ND - Cut Tape (CT)
MAX13052ASA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13052ASA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13052ASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.62000¥56.62
10¥50.88000¥508.80
25¥48.10320¥1,202.58
100¥41.69080¥4,169.08
250¥39.55244¥9,888.11
500¥35.49036¥17,745.18
1,000¥29.93159¥29,931.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥28.43500¥71,087.50
Manufacturers Standard Package