MAX13052ASA+ | |
---|---|
DigiKey Part Number | MAX13052ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13052ASA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13052ASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥50.87700 | ¥508.77 |
25 | ¥48.10120 | ¥1,202.53 |
100 | ¥41.68890 | ¥4,168.89 |
300 | ¥39.55070 | ¥11,865.21 |
500 | ¥35.48878 | ¥17,744.39 |
1,000 | ¥29.93025 | ¥29,930.25 |
2,500 | ¥28.43373 | ¥71,084.32 |