MAX485EPA+ | |
---|---|
DigiKey Part Number | MAX485EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX485EPA+ |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX485EPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.02000 | ¥81.02 |
10 | ¥56.10800 | ¥561.08 |
25 | ¥49.69120 | ¥1,242.28 |
100 | ¥42.51120 | ¥4,251.12 |
250 | ¥39.03180 | ¥9,757.95 |
500 | ¥36.91246 | ¥18,456.23 |
1,000 | ¥35.15347 | ¥35,153.47 |