Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
ReceiverTransceiver
Protocol
MII, RMIIRS422, RS485
Number of Drivers/Receivers
0/44/4
Duplex
-Full
Voltage - Supply
1.6V ~ 3.6V3V ~ 3.6V
Operating Temperature
0°C ~ 70°C0°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)32-VFQFN Exposed Pad
Supplier Device Package
16-SOIC32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-VQFN Exposed Pad
LAN8710A-EZC-TR
IC TRANSCEIVER FULL 4/4 32QFN
Microchip Technology
11,150
In Stock
1 : ¥12.97000
Cut Tape (CT)
5,000 : ¥10.57012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
MII, RMII
4/4
Full
-
-
1.6V ~ 3.6V
0°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
16 SOIC
AM26LV32CDR
IC RECEIVER 0/4 16SOIC
Texas Instruments
0
In Stock
1 : ¥14.70000
Cut Tape (CT)
2,500 : ¥6.72764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Receiver
RS422, RS485
0/4
-
50 mV
-
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.