MAX485EPA+

DigiKey Part Number
MAX485EPA+-ND
Manufacturer
Manufacturer Product Number
MAX485EPA+
Description
IC TRANSCEIVER HALF 1/1 8DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX485EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.34000¥55.34
10¥50.03000¥500.30
50¥47.70040¥2,385.02
100¥41.41790¥4,141.79
250¥39.55684¥9,889.21
500¥36.06642¥18,033.21
1,000¥31.41268¥31,412.68
2,500¥30.24930¥75,623.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.