Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,619 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥3.63977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 500kbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,942 In Stock | 1 : ¥34.40000 Cut Tape (CT) 2,500 : ¥17.25455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 1Mbps | 4.5V ~ 5.5V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,275 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥7.67131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 30 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | ||
3,726 In Stock 10,000 Factory | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.20980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 90 mV | 4Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-8 | SOT-23-8 |