MAX33054EASA+ | |
---|---|
DigiKey Part Number | MAX33054EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33054EASA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX33054EASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 90 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
10 | ¥47.99600 | ¥479.96 |
25 | ¥45.76160 | ¥1,144.04 |
100 | ¥39.73540 | ¥3,973.54 |
300 | ¥37.94943 | ¥11,384.83 |
500 | ¥34.60094 | ¥17,300.47 |
1,000 | ¥30.13631 | ¥30,136.31 |
2,500 | ¥29.02015 | ¥72,550.38 |