Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,120 In Stock | 1 : ¥19.64000 Cut Tape (CT) 2,500 : ¥8.98640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
13,144 In Stock | 1 : ¥11.22000 Cut Tape (CT) 6,000 : ¥4.53456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | Full | 175 mV | - | 5.5V ~ 27V | - | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (3x3) | ||
3,615 In Stock | 1 : ¥26.10000 Cut Tape (CT) 6,000 : ¥12.59880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Full | 800 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-VDFN Exposed Pad | 14-HVSON (3x4.5) |