Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/15/3
Receiver Hysteresis
60 mV500 mV
Data Rate
1Mbps-
Voltage - Supply
3V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
14-SOIC (0.209", 5.30mm Width)28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SO28-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-TSSOP
MAX3237EIPWR
IC TRANSCEIVER FULL 5/3 28TSSOP
Texas Instruments
6,657
In Stock
1 : ¥20.23000
Cut Tape (CT)
2,000 : ¥9.27313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
5/3
Full
500 mV
1Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
14-SO
SN75ALS181NSR
IC TRANSCEIVER FULL 1/1 14SO
Texas Instruments
0
In Stock
1 : ¥38.17000
Cut Tape (CT)
2,000 : ¥19.13939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Transceiver
RS422, RS485
1/1
Full
60 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SO
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.