MAX3237EIPWR | |
---|---|
DigiKey Part Number | 296-19771-2-ND - Tape & Reel (TR) 296-19771-1-ND - Cut Tape (CT) 296-19771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3237EIPWR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237EIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20100 | ¥182.01 |
25 | ¥17.17240 | ¥429.31 |
100 | ¥14.63060 | ¥1,463.06 |
250 | ¥13.73796 | ¥3,434.49 |
500 | ¥12.02072 | ¥6,010.36 |
1,000 | ¥9.96003 | ¥9,960.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.27313 | ¥18,546.26 |
6,000 | ¥8.92968 | ¥53,578.08 |