OPA2314AIDGKR | |
---|---|
DigiKey Part Number | 296-30116-2-ND - Tape & Reel (TR) 296-30116-1-ND - Cut Tape (CT) 296-30116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2314AIDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2314AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.65000 | ¥116.50 |
25 | ¥10.98800 | ¥274.70 |
100 | ¥9.36080 | ¥936.08 |
250 | ¥8.78940 | ¥2,197.35 |
500 | ¥7.69078 | ¥3,845.39 |
1,000 | ¥6.37229 | ¥6,372.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.93286 | ¥14,832.15 |
5,000 | ¥5.71312 | ¥28,565.60 |
12,500 | ¥5.49338 | ¥68,667.25 |