Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,773 In Stock | 1 : ¥26.19000 Cut Tape (CT) 2,500 : ¥13.14564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 1Mbps | 3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,800 In Stock | 1 : ¥57.13000 Cut Tape (CT) 2,000 : ¥31.20924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | -55°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,077 In Stock | 1 : ¥83.14000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 250 mV | 100Mbps | 3V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
13,144 In Stock | 1 : ¥10.84000 Cut Tape (CT) 6,000 : ¥4.53476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | Full | 175 mV | - | 5.5V ~ 27V | - | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (3x3) |