Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,572 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.21230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 50 mV | 8Mbps | 3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
1,726 In Stock | 1 : ¥40.23000 Cut Tape (CT) 2,000 : ¥20.18167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Full | 30 mV | 50Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |