Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229 In Stock | 1 : ¥57.64000 Tube | - | Tube | Active | Receiver | RS422, RS485 | 0/4 | - | 45 mV | 10Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
967 In Stock | 1 : ¥29.92000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 50 mV | 20Mbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |