Drivers, Receivers, Transceivers

Results: 5
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
ReceiverTransceiver
Protocol
MII, RMIIRS422, RS423RS422, RS485RS485
Number of Drivers/Receivers
0/41/14/4
Duplex
-FullHalf
Receiver Hysteresis
35 mV50 mV60 mV
Data Rate
300kbps40Mbps-
Voltage - Supply
1.6V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)32-VFQFN Exposed Pad
Supplier Device Package
8-SOIC16-TSSOP32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
THVD1500DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
28,911
In Stock
1 : ¥7.06000
Cut Tape (CT)
2,500 : ¥2.73926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Half
50 mV
300kbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD05DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
2,162
In Stock
1 : ¥32.90000
Cut Tape (CT)
2,500 : ¥16.52429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
35 mV
40Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
32-VQFN Exposed Pad
LAN8710A-EZK
IC TRANSCEIVER FULL 4/4 32QFN
Microchip Technology
9,362
In Stock
1 : ¥9.11000
Tray
-
Tray
Active
Transceiver
MII, RMII
4/4
Full
-
-
1.6V ~ 3.6V
0°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
16-TSSOP
AM26C32IPW
IC RECEIVER 0/4 16TSSOP
Texas Instruments
2,016
In Stock
1 : ¥14.20000
Tube
-
Tube
Obsolete
Receiver
RS422, RS423
0/4
-
60 mV
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
32-VQFN Exposed Pad
LAN8710A-EZK-TR
IC TRANSCEIVER FULL 4/4 32QFN
Microchip Technology
52,249
In Stock
1 : ¥22.53000
Cut Tape (CT)
5,000 : ¥9.93427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
MII, RMII
4/4
Full
-
-
1.6V ~ 3.6V
0°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 5

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.