NCV7356D2R2G | |
---|---|
DigiKey Part Number | NCV7356D2R2GOSTR-ND - Tape & Reel (TR) NCV7356D2R2GOSCT-ND - Cut Tape (CT) NCV7356D2R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7356D2R2G |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7356D2R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥18.72700 | ¥187.27 |
25 | ¥17.66800 | ¥441.70 |
100 | ¥14.13430 | ¥1,413.43 |
250 | ¥12.36736 | ¥3,091.84 |
500 | ¥12.01388 | ¥6,006.94 |
1,000 | ¥9.54049 | ¥9,540.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.18712 | ¥22,967.80 |
5,000 | ¥8.83376 | ¥44,168.80 |