88E1510-A0-NNB2I000 | |
---|---|
DigiKey Part Number | 2208-88E1510-A0-NNB2I000-ND |
Manufacturer | |
Manufacturer Product Number | 88E1510-A0-NNB2I000 |
Description | IC TXRX FULL/HALF 4/4 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | 88E1510-A0-NNB2I000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3, IEEE 1588 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 2.38V, 3.14V ~ 2.62V, 3.46V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.56000 | ¥163.56 |
10 | ¥150.30200 | ¥1,503.02 |
25 | ¥144.07200 | ¥3,601.80 |
80 | ¥126.94013 | ¥10,155.21 |
260 | ¥120.70942 | ¥31,384.45 |
520 | ¥112.92183 | ¥58,719.35 |