Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Renesas Electronics Corporation
Series
-iCoupler®
Type
TransceiverTransceiver, Isolated
Protocol
CANbusRS232, RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
-Full
Data Rate
12Mbps20Mbps
Voltage - Supply
0.5V ~ 6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)40-VFQFN Exposed Pad
Supplier Device Package
20-SOIC-IC40-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ISL41334IRZ
ISL41334IRZ
IC TRANSCEIVER FULL 2/2 40QFN
Renesas Electronics Corporation
6,758
In Stock
1 : ¥79.96000
Tube
-
Tube
Active
Transceiver
RS232, RS422, RS485
2/2
Full
35 mV
20Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-QFN (6x6)
20-SOIC 0.295
ADM3055EBRIZ
IC TRANSCEIVER HALF 1/1 20SOIC
Analog Devices Inc.
1,353
In Stock
1 : ¥123.35000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
12Mbps
0.5V ~ 6V
-40°C ~ 105°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC-IC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.