Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,256 In Stock | 1 : ¥9.52000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | - | - | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
51,384 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.69355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 30 µV | 15Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,265 In Stock | 1 : ¥44.80000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 150 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
898 In Stock | 1 : ¥8.37000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 15 mV | 16Mbps | 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,894 In Stock | 1 : ¥14.11000 Cut Tape (CT) 2,500 : ¥6.22950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | - | 5Mbps | 4.75V ~ 5.25V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 |